Part Details for SM7745HSV-25.0M by Pletronics Inc
Overview of SM7745HSV-25.0M by Pletronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM7745HSV-25.0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 224 |
|
RFQ |
Part Details for SM7745HSV-25.0M
SM7745HSV-25.0M CAD Models
SM7745HSV-25.0M Part Data Attributes:
|
SM7745HSV-25.0M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745HSV-25.0M
Pletronics Inc
CMOS Output Clock Oscillator, 25MHz Nom, LEAD FREE, CERAMIC, LEADLESS PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.9mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for SM7745HSV-25.0M
This table gives cross-reference parts and alternative options found for SM7745HSV-25.0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745HSV-25.0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCE1-B2D-25M00 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HSV-25.0M vs VCE1-B2D-25M00 |
LFSPXO009589BULK | CMOS Output Clock Oscillator, 25MHz Nom | IQD Frequency Products | SM7745HSV-25.0M vs LFSPXO009589BULK |
VCC1-B2B-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HSV-25.0M vs VCC1-B2B-25M0000000 |
KC7050C25.0000C3GD00 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Corporation | SM7745HSV-25.0M vs KC7050C25.0000C3GD00 |
VCC1-F3B-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HSV-25.0M vs VCC1-F3B-25M0000000 |
KC7050C25.0000C3GD00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 25 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Crystal Device Corporation | SM7745HSV-25.0M vs KC7050C25.0000C3GD00 |
VCC1-F2D-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom, | Vectron International | SM7745HSV-25.0M vs VCC1-F2D-25M0000000 |
KC7050C25.0000C30D00 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD | KYOCERA Corporation | SM7745HSV-25.0M vs KC7050C25.0000C30D00 |
VMP2-B3B-25M000 | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | SM7745HSV-25.0M vs VMP2-B3B-25M000 |
VCA1-B3D-25M0000000 | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | SM7745HSV-25.0M vs VCA1-B3D-25M0000000 |