SMAJ100CA
vs
SA100CA
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
WORLD PRODUCTS INC
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Min |
111 V
|
111 V
|
Clamping Voltage-Max |
162 V
|
162 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AC
|
DO-15
|
JESD-30 Code |
R-PDSO-C2
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max |
400 W
|
500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Surface Mount |
YES
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
WIRE
|
Terminal Position |
DUAL
|
AXIAL
|
Base Number Matches |
6
|
12
|
Rohs Code |
|
Yes
|
Package Description |
|
GREEN, PLASTIC PACKAGE-2
|
Samacsys Manufacturer |
|
Taiwan Semiconductor
|
Breakdown Voltage-Max |
|
123 V
|
Case Connection |
|
ISOLATED
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-55 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
3 W
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare SMAJ100CA with alternatives
Compare SA100CA with alternatives