SMAJ180-T13 vs SMAJ188AHF4G feature comparison

SMAJ180-T13 ProTek Devices

Buy Now Datasheet

SMAJ188AHF4G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROTEK DEVICES TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 244.8 V 231 V
Breakdown Voltage-Min 200.16 V 209 V
Breakdown Voltage-Nom 222.48 V 220 V
Clamping Voltage-Max 291.6 V 328 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED AEC-Q101
Rep Pk Reverse Voltage-Max 180 V 188 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 30

Compare SMAJ180-T13 with alternatives

Compare SMAJ188AHF4G with alternatives