SMAJ190AF2 vs SMAJ188AHR2G feature comparison

SMAJ190AF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

SMAJ188AHR2G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2 SMA, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 232 V 231 V
Breakdown Voltage-Min 211 V 209 V
Breakdown Voltage-Nom 221.5 V 220 V
Clamping Voltage-Max 307.8 V 328 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 190 V 188 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Reference Standard AEC-Q101

Compare SMAJ190AF2 with alternatives

Compare SMAJ188AHR2G with alternatives