SMAJ7.0A Bytesonic CorporationBuy Now Datasheet |
P4SMAJ7.0 HVCA & CKEBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Transferred |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | HV COMPONENT ASSOCIATES INC |
Reach Compliance Code | unknown | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8541.10.00.50 | 8541.10.00.50 |
Breakdown Voltage-Nom | 8.19 V | |
Clamping Voltage-Max | 12 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Base Number Matches | 58 | 11 |