SMBJ11A
vs
SMBJ11A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SILICON STANDARD CORP
|
HY ELECTRONIC CORP
|
Package Description |
SMB, 2 PIN
|
SMB, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
PRSM-MIN
|
Breakdown Voltage-Max |
13.5 V
|
14.4 V
|
Breakdown Voltage-Min |
12.2 V
|
12.2 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
3
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
11 V
|
11 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Power Dissipation-Max |
|
5 W
|
|
|
|
Compare SMBJ11A with alternatives
Compare SMBJ11A with alternatives