SMBJ13
vs
SMBJ13E3/TR7
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
HY ELECTRONIC CORP
|
MICROSEMI CORP
|
Package Description |
R-PDSO-C2
|
R-PDSO-J2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
PRSM-MIN
|
|
Breakdown Voltage-Max |
18.2 V
|
17.6 V
|
Breakdown Voltage-Min |
14.4 V
|
14.4 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-J2
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
1.38 W
|
Rep Pk Reverse Voltage-Max |
13 V
|
13 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
J BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
47
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DO-214AA
|
Pin Count |
|
2
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare SMBJ13 with alternatives
-
SMBJ13 vs SMBJ13-TP-HF
-
SMBJ13 vs 230291315
-
SMBJ13 vs 768.5999999999999
-
SMBJ13 vs 6.58
-
SMBJ13 vs Taiwan Semiconductor
-
SMBJ13 vs Contact Manufacturer
-
SMBJ13 vs Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
-
SMBJ13 vs https://4donline.ihs.com/images/VipMasterIC/IC/PROT/PROTD00002/PROTD00002-3-13.pdf
-
SMBJ13 vs 2192
Compare SMBJ13E3/TR7 with alternatives
-
SMBJ13E3/TR7 vs SMBJ13-TP-HF
-
SMBJ13E3/TR7 vs 230291315
-
SMBJ13E3/TR7 vs 768.5999999999999
-
SMBJ13E3/TR7 vs 6.58
-
SMBJ13E3/TR7 vs Taiwan Semiconductor
-
SMBJ13E3/TR7 vs Contact Manufacturer
-
SMBJ13E3/TR7 vs Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
-
SMBJ13E3/TR7 vs https://4donline.ihs.com/images/VipMasterIC/IC/PROT/PROTD00002/PROTD00002-3-13.pdf
-
SMBJ13E3/TR7 vs 2192