SMBJ15D-M3/H vs SMBJ15A-13-F feature comparison

SMBJ15D-M3/H Vishay Intertechnologies

Buy Now Datasheet

SMBJ15A-13-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC DIODES INC
Package Description SMBJ, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay Diodes Incorporated
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 18.2 V 19.2 V
Breakdown Voltage-Min 17 V 16.7 V
Breakdown Voltage-Nom 17.6 V 17.95 V
Clamping Voltage-Max 24 V 24.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Pbfree Code No
Pin Count 2
Manufacturer Package Code SMB
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED

Compare SMBJ15D-M3/H with alternatives

Compare SMBJ15A-13-F with alternatives