SMBJ160CA vs SMBJ170CATRTB feature comparison

SMBJ160CA FCI Semiconductor

Buy Now Datasheet

SMBJ170CATRTB

Part not found

Search for SMBJ170CATRTB
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 188 V
Clamping Voltage-Max 259 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 160 V
Surface Mount YES
Base Number Matches 1

Compare SMBJ160CA with alternatives