SMBJ160CA vs SMBJ170CATRTB feature comparison

SMBJ160CA Galaxy Microelectronics

Buy Now Datasheet

SMBJ170CATRTB

Part not found

Search for SMBJ170CATRTB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code SMB
Package Description SMB, 2 PIN
Reach Compliance Code unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 197 V
Breakdown Voltage-Min 178 V
Breakdown Voltage-Nom 187.5 V
Clamping Voltage-Max 259 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 160 V
Surface Mount YES
Technology AVALANCHE
Terminal Form J BEND
Terminal Position DUAL
Base Number Matches 1

Compare SMBJ160CA with alternatives