SMBJ160CA
vs
SMBJ170CA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
JGD SEMICONDUCTORS CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
197 V
|
|
Breakdown Voltage-Min |
178 V
|
|
Breakdown Voltage-Nom |
187.5 V
|
199 V
|
Clamping Voltage-Max |
259 V
|
275 V
|
Configuration |
SINGLE
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
|
Number of Elements |
1
|
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
160 V
|
170 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SMBJ160CA with alternatives
Compare SMBJ170CA with alternatives