SMBJ160CA
vs
SMBJ170CAHE3TRTB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Breakdown Voltage-Nom |
187.5 V
|
|
Clamping Voltage-Max |
259 V
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
Moisture Sensitivity Level |
1
|
|
Polarity |
BIDIRECTIONAL
|
|
Rep Pk Reverse Voltage-Max |
160 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SMBJ160CA with alternatives