SMBJ17CA vs SMBJ17CA feature comparison

SMBJ17CA Vishay Intertechnologies

Buy Now Datasheet

SMBJ17CA Secos Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SECOS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Vishay
Breakdown Voltage-Nom 19.9 V
Clamping Voltage-Max 27.6 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 17 V 17 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 16 2
Package Description SMB, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 21.7 V
Breakdown Voltage-Min 18.9 V
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMBJ17CA with alternatives

Compare SMBJ17CA with alternatives