SMBJ18AE3/TR13 vs SMBJ18A-E3/52 feature comparison

SMBJ18AE3/TR13 Microchip Technology Inc

Buy Now Datasheet

SMBJ18A-E3/52 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY SEMICONDUCTORS
Package Description SMBJ, 2 PIN R-PDSO-C2
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Additional Feature TR, 7 INCH: 750 EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 22.1 V 22.1 V
Breakdown Voltage-Min 20 V 20 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 18 V 18 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Breakdown Voltage-Nom 21.05 V
Clamping Voltage-Max 29.2 V
Forward Voltage-Max (VF) 3.5 V
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Reverse Test Voltage 18 V

Compare SMBJ18AE3/TR13 with alternatives

Compare SMBJ18A-E3/52 with alternatives