SMBJ20A
vs
SMBJ20A
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JINAN GUDE ELECTRONIC DEVICE CO LTD
|
THINKING ELECTRONIC INDUSTRIAL CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
23.35 V
|
|
Clamping Voltage-Max |
32.4 V
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity |
UNIDIRECTIONAL
|
|
Rep Pk Reverse Voltage-Max |
20 V
|
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare SMBJ20A with alternatives
Compare SMBJ20A with alternatives