SMBJ36AHE3/52
vs
SMBJ36
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
SENSITRON SEMICONDUCTOR
|
Part Package Code |
DO-214AA
|
DO-214AA
|
Package Description |
R-PDSO-C2
|
PLASTIC, SMB, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
UL RECOGNIZED, HIGH RELIABILITY
|
|
Breakdown Voltage-Max |
44.2 V
|
49.89 V
|
Breakdown Voltage-Min |
40 V
|
40 V
|
Breakdown Voltage-Nom |
42.1 V
|
|
Clamping Voltage-Max |
58.1 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
600 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
36 V
|
36 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
1
|
16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Reference Standard |
|
UL RECOGNIZED
|
|
|
|
Compare SMBJ36AHE3/52 with alternatives
Compare SMBJ36 with alternatives