SMBJ45CA-HR
vs
SMBJ45CA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SMB, 2 PIN
SMBJ, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
55.3 V
55.3 V
Breakdown Voltage-Min
50 V
50 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-J2
R-PDSO-C2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
IEC-61000-4-2, 4-4; UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
45 V
45 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
2
10
Part Package Code
DO-214AA
Pin Count
2
Samacsys Description
TVS
Samacsys Manufacturer
MCC
Samacsys Modified On
2024-05-20 09:06:04
Category CO2 Kg
8.54
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Breakdown Voltage-Nom
52.65 V
Clamping Voltage-Max
72.7 V
Qualification Status
Not Qualified
Compare SMBJ45CA-HR with alternatives
Compare SMBJ45CA with alternatives