SMBJ48CA
vs
SMBJ48C-T
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JINAN GUDE ELECTRONIC DEVICE CO LTD
|
RECTRON LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
56.1 V
|
59.2 V
|
Clamping Voltage-Max |
77.4 V
|
85.5 V
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
48 V
|
48 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
SMB, 2 PIN
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max |
|
65.1 V
|
Breakdown Voltage-Min |
|
53.3 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e3
|
Non-rep Peak Rev Power Dis-Max |
|
600 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
5 W
|
Reference Standard |
|
UL CERTIFIED
|
Reverse Current-Max |
|
1 µA
|
Reverse Test Voltage |
|
48 V
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SMBJ48CA with alternatives
Compare SMBJ48C-T with alternatives