SMBJ5.0A vs SMBJ5.0A-E3 feature comparison

SMBJ5.0A Uniohm Corp

Buy Now Datasheet

SMBJ5.0A-E3 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer UNIOHM CORP VISHAY INTERTECHNOLOGY INC
Part Package Code DO-214AA
Package Description PLASTIC, SMB, 2 PIN PLASTIC, SMB, 2 PIN
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 7.25 V 7.07 V
Breakdown Voltage-Min 6.4 V 6.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 3
Samacsys Manufacturer Vishay
Breakdown Voltage-Nom 6.7 V
Clamping Voltage-Max 9.2 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Terminal Finish Matte Tin (Sn)

Compare SMBJ5.0A with alternatives

Compare SMBJ5.0A-E3 with alternatives