SMBJ5354BHE3-TP vs MXSMBJ5354BTR feature comparison

SMBJ5354BHE3-TP Micro Commercial Components

Buy Now Datasheet

MXSMBJ5354BTR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Package Description SMB , 2 PIN R-PDSO-C2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature HIGH SURGE CURRENT CAPABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.5 Ω
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Knee Impedance-Max 75 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.38 W
Reference Standard AEC-Q101 MIL-19500
Reference Voltage-Nom 17 V 17 V
Reverse Current-Max 0.0005 µA
Reverse Test Voltage 12.9 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Working Test Current 70 mA 70 mA
Base Number Matches 1 1
Pbfree Code No
Part Package Code DO-214AA
Pin Count 2
Voltage Tol-Max 5%

Compare SMBJ5354BHE3-TP with alternatives

Compare MXSMBJ5354BTR with alternatives