SMBJ58CA JGD Semiconductors Co LtdBuy Now Datasheet |
SMBJ58CATRTBPart not found Search for SMBJ58CATRTB |
Part Life Cycle Code | Contact Manufacturer | |
---|---|---|
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 67.8 V | |
Clamping Voltage-Max | 93.6 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Base Number Matches | 1 | |