SMBJ5937B
vs
SMBJ5937BTR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
JGD SEMICONDUCTORS CO LTD
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
33 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.5 W
|
1.25 W
|
Reference Voltage-Nom |
33 V
|
33 V
|
Surface Mount |
YES
|
YES
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
11.4 mA
|
11.4 mA
|
Base Number Matches |
1
|
13
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-214AA
|
Package Description |
|
R-PDSO-C2
|
Pin Count |
|
2
|
Additional Feature |
|
TR, 7 INCH: 750
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
235
|
Qualification Status |
|
Not Qualified
|
Technology |
|
ZENER
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare SMBJ5937B with alternatives
Compare SMBJ5937BTR with alternatives