SMBJ70CA
vs
SMBJ70CA-TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
STMICROELECTRONICS
|
Part Package Code |
DO-214AA
|
DO-214AA
|
Package Description |
SMB, 2 PIN
|
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
16 Weeks
|
19 Weeks
|
Samacsys Manufacturer |
Bourns
|
STMicroelectronics
|
Additional Feature |
PRSM-MIN
|
|
Breakdown Voltage-Max |
86 V
|
|
Breakdown Voltage-Min |
77.8 V
|
77.8 V
|
Breakdown Voltage-Nom |
81.9 V
|
|
Clamping Voltage-Max |
113 V
|
146 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AA
|
DO-214AA
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
4000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
IEC-61000-4-2, 4-4, 4-5
|
|
Rep Pk Reverse Voltage-Max |
70 V
|
70 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
8
|
1
|
|
|
|
Compare SMBJ70CA with alternatives
Compare SMBJ70CA-TR with alternatives