SMBJ70CHM4G
vs
SMBJ70C
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
DACO SEMICONDUCTOR CO LTD
|
Package Description |
SMB, 2 PIN
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
|
Breakdown Voltage-Max |
95.1 V
|
|
Breakdown Voltage-Min |
77.8 V
|
|
Breakdown Voltage-Nom |
86.45 V
|
|
Clamping Voltage-Max |
125 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
BIDIRECTIONAL
|
|
Power Dissipation-Max |
3 W
|
|
Reference Standard |
AEC-Q101
|
|
Rep Pk Reverse Voltage-Max |
70 V
|
|
Surface Mount |
YES
|
|
Technology |
AVALANCHE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
43
|
|
|
|
Compare SMBJ70CHM4G with alternatives
Compare SMBJ70C with alternatives