SMBJ75CA
vs
MXSMBJ75CA
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
JINAN GUDE ELECTRONIC DEVICE CO LTD
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Breakdown Voltage-Nom |
87.7 V
|
|
Clamping Voltage-Max |
121 V
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
75 V
|
75 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
57
|
2
|
Rohs Code |
|
No
|
Package Description |
|
SMBJ, 2 PIN
|
Breakdown Voltage-Max |
|
92.1 V
|
Breakdown Voltage-Min |
|
83.3 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Non-rep Peak Rev Power Dis-Max |
|
600 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
1.38 W
|
Reference Standard |
|
IEC-61000-4-2, 4-4, 4-5; MIL-19500
|
Technology |
|
AVALANCHE
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SMBJ75CA with alternatives
Compare MXSMBJ75CA with alternatives