SMC3K26CAHM3/9A
vs
SMDJ26CAQF1
feature comparison
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Part Package Code |
DO-214AB
|
|
Package Description |
R-PDSO-C2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Vishay
|
|
Breakdown Voltage-Max |
31.9 V
|
31.9 V
|
Breakdown Voltage-Min |
28.9 V
|
28.9 V
|
Breakdown Voltage-Nom |
30.4 V
|
30.4 V
|
Clamping Voltage-Max |
42.1 V
|
42.1 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
3000 W
|
3000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Reference Standard |
AEC-Q101; UL RECOGNIZED
|
AEC-Q101; IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max |
26 V
|
26 V
|
Reverse Current-Max |
1 µA
|
1 µA
|
Reverse Test Voltage |
26 V
|
26 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2020-08-24
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY
|
|
|
|
Compare SMC3K26CAHM3/9A with alternatives
Compare SMDJ26CAQF1 with alternatives