SMCJ18CA-T3 vs SMCJ18CA feature comparison

SMCJ18CA-T3 Sensitron Semiconductors

Buy Now Datasheet

SMCJ18CA Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Part Package Code DO-214AB DO-214
Package Description R-PDSO-C2 SMC, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.80
Breakdown Voltage-Max 23.3 V 22.1 V
Breakdown Voltage-Min 20 V 20 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 18 V 18 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 4
Manufacturer Package Code 2LD, SMC, JEDEC DO-214, VARIATION AB
Breakdown Voltage-Nom 21.1 V
Clamping Voltage-Max 29.2 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare SMCJ18CA-T3 with alternatives

Compare SMCJ18CA with alternatives