SMCJ24CA-A
vs
SMCJ24CA-TP-HF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
SMC, 2 PIN
|
R-PDSO-C2
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
2018-08-30
|
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
PRSM-MIN
|
Breakdown Voltage-Max |
29.5 V
|
29.5 V
|
Breakdown Voltage-Min |
26.7 V
|
26.7 V
|
Breakdown Voltage-Nom |
28.1 V
|
28.1 V
|
Clamping Voltage-Max |
38.9 V
|
38.9 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Reference Standard |
AEC-Q101
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
24 V
|
24 V
|
Reverse Current-Max |
5 µA
|
|
Reverse Test Voltage |
24 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Base Number Matches |
3
|
1
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare SMCJ24CA-A with alternatives
Compare SMCJ24CA-TP-HF with alternatives