SMCJ33C
vs
SMCJ36C
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ZOWIE TECHNOLOGY CORP
|
BYTESONIC ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
38.65 V
|
45.35 V
|
Clamping Voltage-Max |
53.3 V
|
64.3 V
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
33 V
|
36 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
43
|
43
|
Breakdown Voltage-Max |
|
48.9 V
|
Breakdown Voltage-Min |
|
40 V
|
Configuration |
|
SINGLE
|
Non-rep Peak Rev Power Dis-Max |
|
1500 W
|
Number of Elements |
|
1
|
Technology |
|
AVALANCHE
|
|
|
|