SMCJ40A vs SMCJ40A feature comparison

SMCJ40A Transpro Electronics Corp

Buy Now Datasheet

SMCJ40A Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TRANSPRO ELECTRONICS CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 46.8 V
Clamping Voltage-Max 64.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 12