SMDA12C-4E3/TR13
vs
SMDA12C-4-TR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
PLASTIC, SO-8
|
PLASTIC, SO-8
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
COMMON BIDIRECTIONAL ELEMENT, LOW CAPACITANCE
|
COMMON BIDIRECTIONAL ELEMENT, LOW CAPACITANCE
|
Breakdown Voltage-Min |
13.3 V
|
13.3 V
|
Configuration |
COMMON BIPOLAR TERMINAL, 4 ELEMENTS
|
COMMON BIPOLAR TERMINAL, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Non-rep Peak Rev Power Dis-Max |
300 W
|
300 W
|
Number of Elements |
4
|
4
|
Number of Terminals |
8
|
8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
SOD
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SMDA12C-4E3/TR13 with alternatives
Compare SMDA12C-4-TR with alternatives