SMDJ24CA-AT/TR13
vs
SMLJ24C
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
INTERNATIONAL SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
LOW INDUCTANCE
|
Breakdown Voltage-Max |
29.5 V
|
32.6 V
|
Breakdown Voltage-Min |
26.7 V
|
26.7 V
|
Breakdown Voltage-Nom |
28.1 V
|
29.7 V
|
Clamping Voltage-Max |
38.9 V
|
43 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
3000 W
|
3000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
6.5 W
|
|
Reference Standard |
AEC-Q101; MIL-STD-750; UL CERTIFIED
|
|
Rep Pk Reverse Voltage-Max |
24 V
|
24 V
|
Reverse Current-Max |
2 µA
|
5 µA
|
Reverse Test Voltage |
24 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Package Description |
|
R-PDSO-C2
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SMDJ24CA-AT/TR13 with alternatives
Compare SMLJ24C with alternatives