SMDJ28CA
vs
SMDJ28CA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
CONTINENTAL DEVICE INDIA LTD
|
Package Description |
SMC, 2 PIN
|
SMC, 2 PIN
|
Reach Compliance Code |
not_compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
|
Samacsys Manufacturer |
Taiwan Semiconductor
|
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max |
34.4 V
|
34.4 V
|
Breakdown Voltage-Min |
31.1 V
|
31.1 V
|
Breakdown Voltage-Nom |
32.75 V
|
32.75 V
|
Clamping Voltage-Max |
45.4 V
|
45.4 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF) |
3.5 V
|
|
JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max |
3000 W
|
3000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
6.5 W
|
6.5 W
|
Reference Standard |
IEC-61249-2-21
|
IATF 16949, IEC-61000-4-2, 4-4
|
Rep Pk Reverse Voltage-Max |
28 V
|
28 V
|
Reverse Current-Max |
1 µA
|
2 µA
|
Reverse Test Voltage |
28 V
|
28 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
9
|
1
|
|
|
|