SMDJ58CA-T7 vs SMDJ58C feature comparison

SMDJ58CA-T7 Littelfuse Inc

Buy Now Datasheet

SMDJ58C Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC SANGDEST MICROELECTRONICS (NANJING) CO LTD
Part Package Code DO-214AB
Package Description R-PDSO-J2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 71.2 V
Breakdown Voltage-Min 64.4 V
Breakdown Voltage-Nom 67.8 V
Clamping Voltage-Max 93.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 58 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 1 10

Compare SMDJ58CA-T7 with alternatives