SMDR0402BBC1401 vs TC0225B1401E5E feature comparison

SMDR0402BBC1401

Part not found

Search for SMDR0402BBC1401

TC0225B1401E5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Reach Compliance Code Compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.32 Mm
Package Length 1 Mm
Package Style Smt
Package Width 0.5 Mm
Packing Method Tr, Plastic
Rated Power Dissipation (P) 0.0625 W
Resistance 1400 Ω
Resistor Type Fixed Resistor
Size Code 0402
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 25 Ppm/°C
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 0.1%
Working Voltage 25 V
Base Number Matches 1