SMDR0402BTC1401N
vs
CAR04021.4KOHMS0.05%25PPM
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
RIEDON INC
|
Reach Compliance Code |
|
compliant
|
Construction |
|
Chip
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.3 mm
|
Package Length |
|
1 mm
|
Package Style |
|
SMT
|
Package Width |
|
0.5 mm
|
Rated Power Dissipation (P) |
|
0.0625 W
|
Resistance |
|
1400 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Series |
|
CAR
|
Size Code |
|
0402
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
25 ppm/°C
|
Tolerance |
|
0.05%
|
Working Voltage |
|
25 V
|
Base Number Matches |
|
1
|
|
|
|
Compare CAR04021.4KOHMS0.05%25PPM with alternatives