SMDR0603BBC2002N vs TC0325B2002E5E feature comparison

SMDR0603BBC2002N

Part not found

Search for SMDR0603BBC2002N

TC0325B2002E5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete
Reach Compliance Code Compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 Mm
Package Length 1.6 Mm
Package Style Smt
Package Width 0.8 Mm
Packing Method Tr, Plastic
Rated Power Dissipation (P) 0.0625 W
Resistance 20000 Ω
Resistor Type Fixed Resistor
Size Code 0603
Surface Mount Yes
Technology Thin Film
Temperature Coefficient 25 Ppm/°C
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 0.1%
Working Voltage 50 V
Base Number Matches 1