SMDT0603BBC2002N
vs
PFRR0603E2002WB
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
SMT, 0603
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.30
|
Additional Feature |
|
HIGH PRECISION
|
Construction |
|
Chip
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.5 mm
|
Package Length |
|
1.52 mm
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Package Width |
|
0.85 mm
|
Packing Method |
|
WAFFLE PACK
|
Rated Power Dissipation (P) |
|
0.1 W
|
Rated Temperature |
|
70 °C
|
Resistance |
|
20000 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
0603
|
Surface Mount |
|
YES
|
Technology |
|
THIN FILM
|
Temperature Coefficient |
|
25 ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Tolerance |
|
0.05%
|
Working Voltage |
|
50 V
|
Base Number Matches |
|
1
|
|
|
|
Compare PFRR0603E2002WB with alternatives