SMDT0603BBC2002N
vs
TC0325B2002E5E
feature comparison
| Rohs Code |
|
Yes
|
| Part Life Cycle Code |
|
Obsolete
|
| Reach Compliance Code |
|
Compliant
|
| ECCN Code |
|
EAR99
|
| Construction |
|
Chip
|
| JESD-609 Code |
|
e3
|
| Mounting Feature |
|
Surface Mount
|
| Number of Terminals |
|
2
|
| Operating Temperature-Max |
|
155 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| Package Height |
|
0.45 Mm
|
| Package Length |
|
1.6 Mm
|
| Package Style |
|
Smt
|
| Package Width |
|
0.8 Mm
|
| Packing Method |
|
Tr, Plastic
|
| Rated Power Dissipation (P) |
|
0.0625 W
|
| Resistance |
|
20000 Ω
|
| Resistor Type |
|
Fixed Resistor
|
| Size Code |
|
0603
|
| Surface Mount |
|
Yes
|
| Technology |
|
Thin Film
|
| Temperature Coefficient |
|
25 Ppm/°C
|
| Terminal Finish |
|
Tin (Sn) - With Nickel (Ni) Barrier
|
| Terminal Shape |
|
Wraparound
|
| Tolerance |
|
0.1%
|
| Working Voltage |
|
50 V
|
| Base Number Matches |
|
1
|
|
|
|