SMF16A-TP-HF vs SMF16A-HM3-18 feature comparison

SMF16A-TP-HF Micro Commercial Components

Buy Now Datasheet

SMF16A-HM3-18 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC Vishay
Breakdown Voltage-Max 19.7 V 19.7 V
Breakdown Voltage-Min 17.8 V 17.8 V
Breakdown Voltage-Nom 18.75 V 18.75 V
Clamping Voltage-Max 26 V 26 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 200 W 1000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 16 V 16 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-219AB
Package Description SMF, 2 PIN
Pin Count 2
Factory Lead Time 65 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW NOISE
Forward Voltage-Max (VF) 2.5 V
JEDEC-95 Code DO-219AB
Reference Standard AEC-Q101; IEC-61000-4-5
Reverse Current-Max 0.1 µA
Reverse Test Voltage 16 V

Compare SMF16A-TP-HF with alternatives

Compare SMF16A-HM3-18 with alternatives