SMF17CA
vs
SMF17CA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SUNMATE SEMICONDUCTOR CO LTD
|
THINKING ELECTRONIC INDUSTRIAL CO LTD
|
Package Description |
SOD-123FL, 2 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
|
Breakdown Voltage-Max |
20.9 V
|
20.9 V
|
Breakdown Voltage-Min |
18.9 V
|
18.9 V
|
Breakdown Voltage-Nom |
19.9 V
|
19.9 V
|
Clamping Voltage-Max |
27.6 V
|
27.6 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max |
1000 W
|
200 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
0.385 W
|
0.4 W
|
Rep Pk Reverse Voltage-Max |
17 V
|
17 V
|
Reverse Current-Max |
1 µA
|
1 µA
|
Reverse Test Voltage |
17 V
|
17 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reference Standard |
|
MIL-STD-750
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|