SMF26A vs SMF26A_R2_00001 feature comparison

SMF26A Telefunken Microelectronics Gmbh

Buy Now Datasheet

SMF26A_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Clamping Voltage-Max 42.1 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-219AB
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e0
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 26 V 26 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 21 1
Package Description R-PDSO-F2
Breakdown Voltage-Max 31.9 V
Breakdown Voltage-Min 28.9 V
Configuration SINGLE
Diode Element Material SILICON
Non-rep Peak Rev Power Dis-Max 200 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 1 W
Reference Standard IEC-61000-4-2
Technology AVALANCHE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMF26A_R2_00001 with alternatives