SMF51A Micro Commercial ComponentsBuy Now Datasheet |
SMF51A Diotec Electronics CorpBuy Now Datasheet |
Part Life Cycle Code | Active | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | DIOTEC ELECTRONICS CORP |
Reach Compliance Code | unknown | unknown |
Clamping Voltage-Max | 82.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | TRANS VOLTAGE SUPPRESSOR DIODE |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Rep Pk Reverse Voltage-Max | 51 V | |
Base Number Matches | 5 | 1 |
Rohs Code | Yes | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Moisture Sensitivity Level | 1 | |