SMF6.0A-T1
vs
SMF6.0AT1G
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
WON-TOP ELECTRONICS CO LTD
|
ON SEMICONDUCTOR
|
Package Description |
R-PDSO-F2
|
R-PDSO-F2
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
|
Breakdown Voltage-Max |
7.37 V
|
8.6 V
|
Breakdown Voltage-Min |
6.67 V
|
7.78 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
JESD-609 Code |
e0
|
e3
|
Non-rep Peak Rev Power Dis-Max |
1000 W
|
1000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
0.385 W
|
Rep Pk Reverse Voltage-Max |
6 V
|
7 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOD
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
498-01
|
Samacsys Manufacturer |
|
onsemi
|
Breakdown Voltage-Nom |
|
7.02 V
|
Clamping Voltage-Max |
|
10.3 V
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare SMF6.0A-T1 with alternatives
Compare SMF6.0AT1G with alternatives