SMG6
vs
GGM-V6
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
MERSEN S A
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
13.8 mm
|
20 mm
|
Body Length or Diameter |
5.1 mm
|
5 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Rated Breaking Capacity |
100 A
|
10000 A
|
Rated Current |
6 A
|
6 A
|
Rated Voltage(AC) |
350 V
|
125 V
|
Rated Voltage(DC) |
140 V
|
|
Reference Standard |
CSA; UL
|
UL; CSA
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
HTS Code |
|
8536.10.00.40
|
Fuse Size |
|
5x20mm
|
|
|
|
Compare SMG6 with alternatives
Compare GGM-V6 with alternatives