GGM-V6
Description: Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole,

Overview of GGM-V6 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for GGM-V6 by Mersen Electrical Power

Part # Manufacturer Description Stock Price Buy
DISTI # 71896022
RS Fuse, Fast Acting, Electronic, Glass, Axial Leads, 10kA, 125VAC, 6A | Mersen GGM-V6 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 10 $3.9100
  • 50 $3.7900
$3.7900 / $3.9100 RFQ

CAD Models for GGM-V6 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GGM-V6 by Mersen Electrical Power

GGM-V6
Mersen Electrical Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
Body Height
20 mm
Body Length or Diameter
5 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
Mounting Feature
THROUGH HOLE
Rated Breaking Capacity
10000 A
Rated Current
6 A
Rated Voltage(AC)
125 V
Reference Standard
UL; CSA
Surface Mount
NO
Terminal Shape
PIN WIRE
Want to compare parts?
  1. GGM-V6
    Mersen Electrical Power
    Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole,
    VS

Alternate Parts for GGM-V6

This table gives cross-reference parts and alternative options found for GGM-V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGM-V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GSC-V6 Electric Fuse, Time Delay Blow, 6A, 125VAC, 10000A (IR), Through Hole, Mersen Electrical Power GGM-V6 vs GSC-V6
Part Number Description Manufacturer Compare
289006 Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole Littelfuse Inc GGM-V6 vs 289006
GGM6 Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, Mersen Electrical Power GGM-V6 vs GGM6
MI5TT12.5V6 Electric Fuse, Slow Blow, 6A, 125VAC, 10000A (IR), Inline/holder, Mersen Electrical Power GGM-V6 vs MI5TT12.5V6
224006DRT1 Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole Littelfuse Inc GGM-V6 vs 224006DRT1
GSC6 Electric Fuse, Time Delay Blow, 6A, 125VAC, 10000A (IR), Inline/holder, Mersen Electrical Power GGM-V6 vs GSC6
0235006.P Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc GGM-V6 vs 0235006.P
235006XP Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc GGM-V6 vs 235006XP
8AP6 Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, Bel Fuse GGM-V6 vs 8AP6
3ABSI6 Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, Mersen Electrical Power GGM-V6 vs 3ABSI6
288006 Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder Littelfuse Inc GGM-V6 vs 288006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GGM-V6 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GGM-V6 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of GGM-V6 would you like to use for your alert(s)?
  • Please alert me when GGM-V6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GGM-V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GGM-V6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GGM-V6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GGM-V6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GGM-V6 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: