SML-310MTT86
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ROHM CO LTD
|
|
Package Description |
1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
ROHM Semiconductor
|
|
Color |
YELLOWISH GREEN
|
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
|
JESD-609 Code |
e4
|
|
Lens Type |
COLORLESS TRANSPARENT
|
|
Luminous Intensity-Nom |
16.0 mcd
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
0.8 mm
|
|
Packing Method |
BULK
|
|
Reverse Voltage-Max |
4 V
|
|
Shape |
RECTANGULAR
|
|
Size |
1.2 mm
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Terminal Pitch |
1.3 mm
|
|
Base Number Matches |
5
|
|
|
|
|
Compare SML-310MTT86 with alternatives