SML-310PTT87
vs
SML-310PTT86
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
PURE GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
JESD-609 Code |
e4
|
|
Lens Type |
TRANSPARENCE CLEAR
|
COLORLESS TRANSPARENT
|
Luminous Intensity-Nom |
4 mcd
|
3.6 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
0.8 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
555 nm
|
428 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.2 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Terminal Pitch |
1.3 mm
|
1.65 mm
|
Base Number Matches |
6
|
6
|
Package Description |
|
1.60 X 0.80 MM, 0.80 MM HEIGHT, LCC-2
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
ROHM Semiconductor
|
Color@Wavelength |
|
Green
|
Reverse Voltage-Max |
|
4 V
|
|
|
|
Compare SML-310PTT87 with alternatives
Compare SML-310PTT86 with alternatives