SML-LX0603GW-TR
vs
598-8070-102F
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
DIALIGHT CORP
|
Package Description |
|
1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8541.40.20.00
|
Samacsys Manufacturer |
|
Dialight
|
Color |
|
GREEN
|
Color@Wavelength |
|
Green
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.025 A
|
Forward Voltage-Max |
|
2.4 V
|
JESD-609 Code |
|
e4
|
Lens Type |
|
WATER CLEAR
|
Luminous Intensity-Nom |
|
20.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Overall Height |
|
0.7 mm
|
Packing Method |
|
TAPE
|
Reverse Voltage-Max |
|
5 V
|
Shape |
|
RECTANGULAR
|
Size |
|
1.1 mm
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Nickel/Gold (Ni/Au)
|
Terminal Pitch |
|
1.6 mm
|
Viewing Angle |
|
140 deg
|
Base Number Matches |
|
1
|
|
|
|