SML-P12MTT86RM
vs
SML-P12M2TT86RM
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
ROHM CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
YELLOWISH GREEN
|
YELLOWISH GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.02 A
|
JESD-609 Code |
e4
|
e4
|
Lens Type |
COLORLESS TRANSPARENT
|
COLORLESS TRANSPARENT
|
Luminous Intensity-Nom |
13.0 mcd
|
13.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.2 mm
|
0.2 mm
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Shape |
SQUARE
|
SQUARE
|
Size |
0.6 mm
|
0.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Pitch |
0.9 mm
|
0.9 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIE-2
|
|
|
|
Compare SML-P12MTT86RM with alternatives
Compare SML-P12M2TT86RM with alternatives